text.skipToContent text.skipToNavigation

Manufacturer Part #

3224-0001

Surface Mount Cable Clip and Clamp For RF Assembly Grounding and Cable Routing

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
I-PEX 3224-0001 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Clip
Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Web Price
10,000
$0.38
20,000+
$0.37
Product Variant Information section