text.skipToContent text.skipToNavigation

Manufacturer Part #

320.094GRY

320 Series Grey Tactile Snap Fit Push Button Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 320.094GRY - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Grey
Dimension: 12.5 x 12.5 x 6.6 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32