text.skipToContent text.skipToNavigation

Manufacturer Part #

3018

Black DPT 1093 Multiple Locking Steps Heyco® Thick Panel Dome Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3018 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$159.40
USD
Quantity
Unit Price
250
$0.0833
500
$0.0817
1,250
$0.0797
2,500
$0.0781
5,000+
$0.0747
Product Variant Information section