3-770476-1 in Reel by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-770476-1

SL-156 Series Bright Tin 24-18 AWG Hooded Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 3-770476-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 3-770476-1 is a SL-156 Bright Tin 24-18 AWG Crimp Socket Contact.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Dual Wipe Contact = Yes
  • Unmating Force = High
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Phosphor Bronze
  • Contact Shape = Hooded

 

 

Read More...
Pricing Section
Global Stock:
38,500
USA:
38,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5500
Multiple Of:
5500
Total
$200.20
USD
Quantity
Unit Price
5,500
$0.0364
11,000
$0.0358
16,500
$0.0355
22,000
$0.0352
27,500+
$0.0344
Product Variant Information section