Manufacturer Part #
3-640252-1
SL-156 Series 18-24 AWG Wire to Cable Crimp Socket Contact
Product Specification Section
TE Connectivity 3-640252-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
09/23/2022 Details and Download
General Product Description:SL-156Description of Changesplease be aware of an upcoming material change to the listed part numbers due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance.Reason for Changes:Change made to the materialFirst Ship Date of Changed Items (Changed Parts Only): 30-DEC-2022
Part Status:
Active
Active
TE Connectivity 3-640252-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 24-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Cable Mount |
Features & Applications
The 3-640252-1 is a part of SL-156 Series 18-24 AWG Wire to Cable Crimp Socket Contact.
Features:
- Termination Method to Wire/Cable = Crimp
- Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
- Used For = SL-156 Housings
- Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
- Unmating Force = High
- Mating Force = High Force
- Contact Configuration = SL-156 Contacts
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Brass
- Packaging Method = Strip
Pricing Section
Global Stock:
189,000
USA:
189,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
7,000
$0.0315
14,000
$0.031
21,000
$0.0307
28,000
$0.0305
35,000+
$0.0298
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Cable Mount