2941 in Bulk by Heyco | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2941

Grommets Bushings SOCB 16M BLACK

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Heyco 2941 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -18°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
36
Multiple Of:
1000
Total
$3.89
USD
Quantity
Unit Price
1,000
$0.108
2,000
$0.106
3,000
$0.105
5,000+
$0.103
Product Variant Information section