Manufacturer Part #
2822357-1
Econoseal Series Black Color Nitrile Butadiene Rubber Cavity Plug Connector
Product Specification Section
TE Connectivity 2822357-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PRODUCT TRANSFER
06/23/2023 Details and Download
ADVISORY
11/23/2022 Details and Download
ADVISORY
09/28/2022 Details and Download
Packaging Process Change
03/16/2022 Details and Download
Description of Changes:Change the carton box size. The other is same. See attached notice for details. Outer box and inner box will be changed. Reason for Changes: Product improvement.Improvement for work-efficiency and reduction of waste. Current packing form is small size and every time full of the products, and there is the inefficiency in packing process and sometime it is occurred damage in the box. Through set the proper carton size, this issues can be improved and waste can be reduced. There is no changing of products. If you have any questions, please contact Sueta, Hiroshi sueta.hiroshi@te.com.
Part Status:
Active
Active
TE Connectivity 2822357-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Cavity Plug |
Color: | Black |
Material: | Nitrile Butadiene Rubber |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -30°C to +105°C |
Diameter: | 5.1mm |
Dimension: | Ø 5.1 x 11.8 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.0948
250
$0.0926
1,000
$0.0893
2,500
$0.0872
10,000+
$0.0822
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk