text.skipToContent text.skipToNavigation

Manufacturer Part #

2822352-1

Connector Plug, Sealing For EconoSeal Series J

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
TE Connectivity 2822352-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Black
Material: Nitrile Butadiene Rubber
Operating Temp Range: -30°C to +105°C
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$50.50
USD
Quantity
Unit Price
1,000
$0.0505
3,000
$0.0492
5,000
$0.0486
20,000
$0.047
30,000+
$0.0459
Product Variant Information section