text.skipToContent text.skipToNavigation

Manufacturer Part #

282081-1

Super Seal 1.5 Series Red Cavity Deadend Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
TE Connectivity 282081-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cavity Plug
Color: Red
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features & Applications

The 282081-1 is a part of Superseal 1.5 Series Red color silicone Rubber Cavity Deadend Plug

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Cavity (Deadend) Plug
  • Product Line = Super Seal
  • Color = Red
  • Seal Material = Silicone Rubber
Pricing Section
Global Stock:
55,146
USA:
55,146
75,146
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0303
1,000
$0.0295
3,000
$0.0288
10,000
$0.028
30,000+
$0.0266
Product Variant Information section