281934-3 in Bag by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

281934-3

Superseal 1.5 Series 2.59 - 3.30 mm Diameter Silicon Rubber Seal Protector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
TE Connectivity 281934-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cavity Plug
No of Positions: 1
Color: Red
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features & Applications

The 281934-3 is a Superseal 1.5 Series 2.59 - 3.30 mm Diameter Silicon Rubber Seal Protector.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Protector
  • Wire Insulation Diameter (mm [in]) = 2.59 – 3.30 [0.102 – 0.130]
  • Product Line = Super Seal
  • Seal Material = Silicone Rubber
  • Seal Color = Red

 

 

Read More...
Pricing Section
Global Stock:
51,181
USA:
51,181
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Unit Price
1
$0.0187
1,500
$0.0182
4,000
$0.0178
15,000
$0.0173
40,000+
$0.0164
Product Variant Information section