text.skipToContent text.skipToNavigation

Manufacturer Part #

281934-2

Superseal 1.5 Series Yellow Silicone Rubber Seal Protector

Product Specification Section
TE Connectivity 281934-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Yellow
Operating Temp Range: -40°C to +130°C
Features & Applications

The 281934-2 is a Superseal 1.5 Series Yellow Silicone Rubber Seal Protector.

AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Protector
  • Wire Insulation Diameter (mm [in]) = 1.80 – 2.40 [0.071 – 0.094]
  • Product Line = Super Seal
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Brand = AMP
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$535.00
USD
Quantity
Unit Price
50,000
$0.0107
100,000
$0.0106
150,000+
$0.0104