text.skipToContent text.skipToNavigation

Manufacturer Part #

2394111-3

Single Wire Seal Silicone Yellow H&S 70mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2402
Product Specification Section
TE Connectivity 2394111-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Yellow
Material: Silicone
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21