Manufacturer Part #
2196SP
Black OCUB 1250 Multiple Locking Steps Heyco® Open/Closed Universal Bushing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 2196SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 2196SP - Technical Attributes
Attributes Table
| Type: | Hardware |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -18°C to +105°C |
| Diameter: | 36.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$0.205
400
$0.20
1,250
$0.195
2,500+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk