

Manufacturer Part #
2184
Black UB 1375 Multiple Locking Steps Heyco® Universal Bushing
Product Specification Section
Heyco 2184 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 2184 - Technical Attributes
Attributes Table
Type: | Accessory |
Color: | Black |
Material: | Nylon |
Operating Temp Range: | -18°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500
$0.102
5,000+
$0.0986
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Panel Mount