Manufacturer Part #
2000676-1
10-32 Thread Connector Guide Pin for MULTIGIG RT and RT 2 Series
Product Specification Section
TE Connectivity 2000676-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2000676-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Guide |
Material: | Stainless Steel |
Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
50+
$23.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag