text.skipToContent text.skipToNavigation

Manufacturer Part #

1DBLU

B Series 9 X 5 X 2.8 mm Hardware Square Blue Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1DBLU - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Blue
Material: ABS
Dimension: 4.5 x 4.5 x 9 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
25000
Total
$2,550.00
USD
Quantity
Unit Price
25,000+
$0.102
Product Variant Information section