text.skipToContent text.skipToNavigation

Manufacturer Part #

183036-1

AMP Series AWG 22-20 Pre-Tin Plated Crimp Terminal Cable Mount Tab Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TE Connectivity 183036-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Hardware Type: Tab
Wire Gauge: AWG 22-20
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -40°C to +125°C
Dimension: 23 x 5.2 x 4.7 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
137,000
Germany (Online Only):
137,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0995
15,000+
$0.0977
Product Variant Information section