text.skipToContent text.skipToNavigation

Manufacturer Part #

1658670-1

Amplimite 22-28 AWG Brass Gold Plated Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1658670-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 1658670-1 is a part of HDP-22 Series, 22-28 AWG 30 Gold Crimp Pin D-Sub Contact Connectors

Product Features:

  • Product Type = Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.76 – 1.02 [0.030 – 0.040]
  • Insulation Support = Yes
  • Grade = Standard
  • Solder Tail Contact Plating = Tin over Nickel
  • Pin Diameter (mm [in]) = 0.76 [0.030]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold (30)
  •  Contact Size = 22

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80000
Multiple Of:
80000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,168.00
USD
Quantity
Unit Price
80,000+
$0.0521