text.skipToContent text.skipToNavigation

Manufacturer Part #

1241380-1

AMP MCP Series 20-17 AWG Straight Receptacle Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
TE Connectivity 1241380-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 20-17
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
189,000
Germany (Online Only):
189,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$204.75
USD
Quantity
Unit Price
4,500
$0.0455
9,000
$0.0448
13,500
$0.0443
18,000
$0.044
22,500+
$0.043
Product Variant Information section