text.skipToContent text.skipToNavigation

Manufacturer Part #

114017-ZZ

HD30 Series Sealing White Polybutylene Terephthalate (PBT) Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
TE Connectivity 114017-ZZ - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: White
Material: Polybutylene Terephthalate
Mounting Method: PCB Mount
Pricing Section
Global Stock:
346,693
USA:
206,270
Germany (Online Only):
140,423
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
250
$0.122
750
$0.12
2,500
$0.117
7,500+
$0.113
Product Variant Information section