Manufacturer Part #
1123721-2
18-22 AWG Tin Finish Crimp Contact
Product Specification Section
TE Connectivity 1123721-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1123721-2 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 22-18 |
Contact Material: | Brass |
Contact Plating: | Tin |
Operating Temp Range: | -25°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0567
8,000
$0.0557
12,000
$0.0551
16,000
$0.0548
20,000+
$0.0535
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount