text.skipToContent text.skipToNavigation

Manufacturer Part #

1123721-2

18-22 AWG Tin Finish Crimp Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2104
Product Specification Section
TE Connectivity 1123721-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
92,000
Germany (Online Only):
92,000
On Order:
0
Factory Stock:Factory Stock:
820,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0357
16,000
$0.0352
20,000
$0.035
60,000+
$0.0339