text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-16-0122

14 - 18 AWG Size 16 Nickel Plated Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
TE Connectivity 1062-16-0122 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-18
Contact Material: Copper Alloy
Contact Plating: Nickel
Mounting Method: Wire Mount
Pricing Section
Global Stock:
668,000
USA:
248,000
Germany (Online Only):
420,000
480,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$680.00
USD
Quantity
Unit Price
4,000
$0.17
8,000+
$0.166
Product Variant Information section