text.skipToContent text.skipToNavigation

Manufacturer Part #

10104321-009RLF

Universal Contact, 3.50mm Height

Product Specification Section
Amphenol Communications Solutions 10104321-009RLF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
Voltage Rating: 12V
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
15
$0.205
75
$0.168
300
$0.135
1,500+
$0.0975