text.skipToContent text.skipToNavigation

Manufacturer Part #

10044403-101LF

Phosphor Bronze Gold Finish 22-24 AWG Crimp Female Socket Contact Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Communications Solutions 10044403-101LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 22-24
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 200V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
40,000
USA:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$850.00
USD
Quantity
Unit Price
20,000+
$0.0425
Product Variant Information section