text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968855-3

Timer 20-17 AWG Silver Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
TE Connectivity 1-968855-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-20
Contact Plating: Silver
Operating Temp Range: -40°C to +140°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
320,000
USA:
12,000
Germany (Online Only):
308,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$524.00
USD
Quantity
Web Price
4,000
$0.131
8,000
$0.129
12,000
$0.127
16,000
$0.126
20,000+
$0.123
Product Variant Information section