text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794612-2

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1806
Product Specification Section
TE Connectivity 1-794612-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 1-794612-2 is a Micro MATE-N-LOK 3 mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm [.118] centerline.

Typical uses of the Micro MATE-N-LOK 3 mm Connector System include the appliance, instrumentation, industrial machinery, home equipment,and security system industries.

Features:

  • Product Type = Contact
  • Wire Range = 0.20-0.60²
  • Termination Method = Crimp
  • Voltage Rating: 250 V
  • Current Rating: 5.0 A max. on 20 AWG wire
  • Contact Resistance: 20 milliohms max. final
  • Dielectric Withstanding Voltage: 1500 VAC
  • Insulation Resistance: 1000 megohms min.
  • Operating Temperature: -40 °C to +105 °C
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
14,447
USA:
447
Germany (Online Only):
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
447
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.70
USD
Quantity
Unit Price
2,000
$0.0821
4,000
$0.0807
6,000
$0.0799
10,000
$0.0788
20,000+
$0.0767