Manufacturer Part #
1-794610-2
Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact
Product Specification Section
TE Connectivity 1-794610-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-794610-2 - Technical Attributes
Attributes Table
Type: | Contact |
Wire Gauge: | AWG 24-20 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
48,510
USA:
48,500
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$0.0685
400
$0.0665
1,250
$0.0647
4,000
$0.0629
12,500+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount