text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794608-2

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2410
Product Specification Section
Features & Applications

The 1-794608-2 AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainmentncenters, appliances and other sophisticated commercial equipment.

Features:

  • Contact
  • Contact Type = Pin
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (30) Contact Plating, Mating Area, Material
  • Packaging Method = Tape & Reel

 

 

Pricing Section
Global Stock:
90,000
USA:
90,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.00
USD
Quantity
Unit Price
10,000
$0.0586
20,000
$0.0576
30,000+
$0.0567