Manufacturer Part #
1-2329013-1
LUMAWISE ENDURANCE S 40 mm Dia. Clear LED Lens Dome
Product Specification Section
TE Connectivity 1-2329013-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2329013-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | LED Lenses |
Color: | Clear |
Diameter: | 40mm |
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$2.01
20
$1.96
40
$1.94
125
$1.91
250+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
378 per Tray