Manufacturer Part #
1-2328823-1
LUMAWISE ENDURANCE S 80 mm Dia. Clear LED Lens Dome
Product Specification Section
TE Connectivity 1-2328823-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2328823-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | LED Lenses |
Color: | Clear |
Diameter: | 80mm |
Features & Applications
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.
APPLICATIONS
• Spotlights, downlights and tracklights
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
168+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
168 per