1-1579007-2 in Bulk by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1579007-2

AMP MCP Series Contact to Wire Contact Extraction Tool

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TE Connectivity 1-1579007-2 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Extraction
Features & Applications

The 1-1579007-2 is a AMP MCP Contact System is mainly used in the automotive industry. Each contact consists of a flat receptacle, which mates with a flat tab. Every contact has got a steel spring and a copper alloy body.

The two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is crimped to wire and the other end mates with the matching tab. The closed spring has got several functions and also different advantages for the complete contact system.

Features:

  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-wire sealed and unsealed connectors (SWS)
  • Wire-to-board sealed and unsealed connectors (SWS)
  • Polarisation, several keyings
  • Locking mechanism for smaller connectors/mating aid for higher numbers of ways
Read More...
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$94.75
USD
Quantity
Unit Price
1
$94.75
3
$93.27
5
$92.59
10
$91.67
20+
$90.24
Product Variant Information section