text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006202

Han E Female Crimp Terminal Contact Ag 2.5 mm/14AWG

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
HARTING 09330006202 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 09330006202 is a Ag 2.5 mm/14 AWG Han E F crimp contact.

Specifications:

  • Series: Han® E
  • Gender: Female
  • Termination method: Crimp terminal
  • Wire gauge AWG: 14 AWG
  • Stripping length: 7,5 mm
  • Rated current: 16 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Wire gauge: 2,5 mm2
  • Material, contact: copper alloy
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
49
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.34
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.40
1,000
$0.39
2,500+
$0.375
Product Variant Information section