text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006102

HAN 18 AWG Silver Plated Male Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
HARTING 09150006102 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 18
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Cable Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09150006102 is a male contact for HAN product series.The contacts are silver plated with a wire guage of AWG 18.
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Web Price
1
$0.91
40
$0.875
150
$0.835
400
$0.805
1,500+
$0.74
Product Variant Information section