text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006101

HAN 16 AWG Silver Plated Male Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
HARTING 09150006101 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09150006101 is a male contact for HAN product series.The contacts are silver plated with a wire guage of AWG 16.
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
100
$0.84
300
$0.82
500
$0.81
1,000
$0.80
2,000+
$0.78
Product Variant Information section