09140009950 in Bulk by HARTING | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09140009950

HAN Modular Dummy Module

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
HARTING 09140009950 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Material: Polycarbonate
Operating Temp Range: -40°C to +125°C
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).Han part number 09140009950 is a dummy module designed for the Han Modular series.Principle aim of this series is to fill up module spaces not in use in the frame
Read More...
Pricing Section
Global Stock:
291
USA:
291
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.83
USD
Quantity
Unit Price
1
$2.83
20
$2.77
50
$2.74
150
$2.70
400+
$2.62
Product Variant Information section