text.skipToContent text.skipToNavigation

Manufacturer Part #

0462900000

AWG 18 White Color Tin Plated Polypropylene Cable Mount Connector Accessory

ECAD Model:
Mfr. Name: Weidmüller
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Weidmüller 0462900000 - Technical Attributes
Attributes Table
Type: Accessory
Wire Gauge: AWG 18
Color: White
Contact Material: Copper
Contact Plating: Tin
Diameter: 2.8mm
Dimension: 14 x 3.3 x 3.3 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$24.85
USD
Quantity
Web Price
500
$0.0497
2,000
$0.0473
7,500
$0.0452
20,000
$0.0436
50,000+
$0.0412
Product Variant Information section