text.skipToContent text.skipToNavigation

Manufacturer Part #

0462-209-16141

14 AWG Female Crimp Nickel Plated Automotive Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 0462-209-16141 - Technical Attributes
Attributes Table
Type: Contact
Contact Plating: Nickel
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
12,174
USA:
12,174
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Unit Price
1
$0.395
75
$0.385
250
$0.38
750
$0.37
2,500+
$0.35
Product Variant Information section