Manufacturer Part #
0462-201-20141
20 AWG Size 20 Nickel Plated Crimp Socket
Product Specification Section
TE Connectivity 0462-201-20141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 0462-201-20141 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 20 |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
142,178
USA:
142,178
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.475
50
$0.465
200
$0.455
500
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Wire Mount