Manufacturer Part #
0460-215-16141
14 AWG Size 16 Nickel Plated Crimp Contact Pin
Product Specification Section
TE Connectivity 0460-215-16141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 0460-215-16141 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 16-14 |
Contact Plating: | Nickel |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
238,203
USA:
238,203
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.32
100
$0.31
300
$0.305
1,000
$0.295
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Wire Mount