Manufacturer Part #
0460-202-1631
16 - 20 AWG Size 16 Gold Plated Crimp Contact Pin
Product Specification Section
TE Connectivity 0460-202-1631 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 0460-202-1631 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 16-20 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
60,936
USA:
60,936
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.67
40
$0.66
150
$0.64
400
$0.625
1,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Mounting Method:
Wire Mount