TOP SELLER
Manufacturer Part #
0460-202-16141
6 - 20 AWG Size 16 Nickel Plated Crimp Contact Pin
Product Specification Section
TE Connectivity 0460-202-16141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 0460-202-16141 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 20-16 |
Contact Plating: | Nickel |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
256,048
USA:
256,048
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.25
125
$0.245
400
$0.24
1,250
$0.235
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Wire Mount