Manufacturer Part #
G64V35333HR
Surface mount, Vertical, 4C+, 168 Pin, PCIe, GenZ, NVMe, cable, dual, card
Product Specification Section
Amphenol Communications Solutions G64V35333HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions G64V35333HR - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 168 |
No of Rows: | 2 |
Pitch: | 0.6 mm |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Card Thickness: | 1.57 mm |
Operating Temp Range: | -40°C to +85°C |
Material: | Thermoplastic |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$6.12
300+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount