text.skipToContent text.skipToNavigation

Manufacturer Part #

G64V35333HR

Surface mount, Vertical, 4C+, 168 Pin, PCIe, GenZ, NVMe, cable, dual, card

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions G64V35333HR - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 168
No of Rows: 2
Pitch: 0.6 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -40°C to +85°C
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1240
Multiple Of:
310
Total
$7,489.60
USD
Quantity
Unit Price
310+
$6.04
Product Variant Information section