text.skipToContent text.skipToNavigation

Manufacturer Part #

G64R31312HR

Surface mount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions G64R31312HR - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 56
No of Rows: 2
Pitch: 0.6 mm
Termination: Solder
Color: Black
Read Out: Dual
Operating Temp Range: -40°C to +85°C
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1530
Multiple Of:
510
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,131.00
USD
Quantity
Unit Price
510+
$2.70
Product Variant Information section