text.skipToContent text.skipToNavigation

Manufacturer Part #

2007209-1

CONNECTOR ASSY, HIGH CURRENT CARD EDGE,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2007209-1 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 32
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -55°C to +105°C
Material: Polyester
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,067.00
USD
Quantity
Web Price
300+
$6.89
Product Variant Information section