text.skipToContent text.skipToNavigation

Manufacturer Part #

10146070-113Y0LF

164 Position Dual Side SMT Card Edge Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Amphenol Communications Solutions 10146070-113Y0LF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 164
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 30.0 µin
Operating Temp Range: -55°C to +105°C
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$205.20
USD
Quantity
Unit Price
40
$5.13
80
$5.11
120
$5.09
200
$5.07
400+
$5.03
Product Variant Information section