text.skipToContent text.skipToNavigation

Manufacturer Part #

10018783-10002TLF

98 Position Female Connector PCI Express Gold 0.039 (1.00mm) Black

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Amphenol Communications Solutions 10018783-10002TLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 98
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -55°C to +85°C
Material: Nylon
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
40
$1.01
120
$0.985
400
$0.96
800
$0.945
1,600+
$0.915
Product Variant Information section