Manufacturer Part #
1-2199230-5
CONN EDGE DUAL FMALE 67POS 0.020
Product Specification Section
TE Connectivity 1-2199230-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2199230-5 - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 67 |
No of Rows: | 2 |
Pitch: | 0.50 mm |
Termination: | Solder |
Color: | Black |
Read Out: | Dual |
Operating Temp Range: | -40°C to +80°C |
Material: | Thermoplastic |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.865
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount