text.skipToContent text.skipToNavigation

Manufacturer Part #

009159004651906

2x2 Position Female White Vertical Dual Row Top Entry Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009159004651906 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 4
No of Rows: 2
Pitch: 0.6 mm
Termination: Solder
Color: White
Read Out: Dual
Card Thickness: 1.6 mm
Operating Temp Range: -40°C to +125°C
Material: Polyamide / Nylon
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Web Price
700
$0.525
1,400
$0.515
2,100
$0.505
2,800
$0.50
3,500+
$0.485